Fluke 5111858 377 FC/E clamp meter non-contact, wireless, 1 pc(s)

MPN
5111858
Brand
Fluke
EAN-13
0095969916653
Order Code
25-8897
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £743.90
10+ £713.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Fluke 377 FC True RMS Clamp Meter is designed to measure cables faster and more safely – without touching live wires thanks to FieldSense™ technology. With the clamp meter you can measure voltages and currents exactly. Simply connect the black measuring line to an electrical ground point, place the jaws of the current clamp around the conductor and read the voltage and current measured values on the display.
Type Clamp meter
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement true
Continuity test true
Current measuring range, AC 0.1 - 2500A
Current measuring range, DC 0.1 - 1000A
Degree of protection (IP) IP30
Frequency measurement true
Harmonics measurement false
Indication Digital
Interface true
Jaw Opening 34mm
Leakage current measuring false
Max. voltage measuring circuit category 600V
Measured value memory true
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Automatic
Misc Attribute 377 FC/E
Multiple display false
Power measuring false
Resistance measuring range true
Temperature measurement false
True RMS measurement true
Type of current AC/DC
Version as adaptor to connect to multi meter false
Voltage measurement, AC true
Voltage measurement, DC true
With display backlight true

Reviews

Be the first to submit a review

Trustpilot