Fluke 4983088 FlukePACK30 test bag; heat resistant, resists oils & acids.

MPN
4983088
Brand
Fluke
EAN-13
0095969870092
Order Code
25-8895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.86
10+ £217.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Fluke PACK 30 industrial rucksack for the professional is made of durable, high-quality polyester manufactured and has 30 robust cases for storage and transportation of your tools for next use. Six compartments for testing tools, hand tools, laptop or desktop and other small parts. The sturdy, waterproof shaped floor offers protection from weather influences and keeps the backpack for an easy access to tools. EVA covers on the front and top of the backpack for additional protection. On the back of the rucksack is padded to the comfort and the lumbar spine. Adjustable chest belt for the ergonomic attachment and uniform weight distribution.
Type Equipment Bag
Colour Black
Depth 235mm
Diameter N/A
Height 508mm
Material Polyester
Material quality Polyester
Model Other
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 6
Width 330mm
With divider true
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot