Christmas Opening Hours and Delivery Dates here

Fluke 4829515 1630-2 Earth Ground Meter Handheld, clamp-on, non-invasive tester

Order Code:

25-8882

Brand: Fluke MPN: 4829515 EAN-13: 0095969831161
Qty Unit Price (Inc VAT)
1+ £2268.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Spike-less ground loops and AC Leakage current clamp for quick and reliable measurements of the earth resistance and the AC leakage current in indoor and outdoor areas. With the earth ground clamp meter, you can check the earthing components of systems in hard to reach places, such as in indoor areas or fully paved areas in which no earth spikes can be collected. Disconnect the earth loop impedance measurement without: you can measure, without the grounding electrode to disconnect and then on the system. The clamp-on ammeter Fluke 1630-2 is a high-quality, robust tool in proven Fluke quality.

The high-performance pliers remains aligned and calibrated - even in the case of daily use in demanding industrial environments. Spike-free measurement The Fluke 1630-2 measures with the double clamp earth resistance on multiple grounded systems. This eliminates the dangerous and time consuming task, the parallels grounding connections, and the search for suitable positions for earth spikes. You can also earthing measurements in difficult places within buildings, power poles and at all places, where there is no earth spikes can be put into the ground.


Type Earth ground tester
Calibrated Manufacturer's standards (no certificate)
Data storage 32760
Dimensions (L x W x H) 48 x 105 x 283 mm
Display Digital
Height 283mm
Length 48mm
Measuring Type Clamp
Misc Attribute 1630-2
Power supply (details) 6V DC
Reading range - resistance 0.025 - 1500Ω
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot