Fluke 4709934 369 FC clamp meter digital data logger CAT III 600 V

MPN
4709934
Brand
Fluke
EAN-13
0095969803113
Order Code
25-8873
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1086.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

With the real effective leakage current measuring instrument Fluke 369 FC, users can record measured values over the course of time, document, record and compare to avoid unplanned downtime and the intermittent triggering of residual current circuit-breakers and residual current protective devices to determine, without the devices out of operation. Fluke 369 FC is fitted with an especially wide opening pliers (61 mm) for large conductor diameter.

The jaws are fully shielded, the already very low leakage currents to capture and external electromagnetic interference to a minimum. In addition, the clip-on ammeter Fluke 369 FC wireless data connections via Connect. As part of Fluke Connect® - the extent successful measuring system with over 40 wireless measuring devices and software allows you to 369 FC tracing leakage currents in the course of time and thus helps in the identification of potential problems before they cause major failures.


Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 0.010mA
Analogue bar graph display false
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 0.000001 - 60A
Current measuring range, DC N/A
Current reading AC
Degree of protection (IP) IP30
Dimensions (L x W x H) 257 x 116 x 46 mm
Display Digital
Display Count 3300
Frequency measurement false
Frequency Range 40 Hz -1kHz
Harmonics measurement false
Height 46mm
Indication Digital
Interface true
Interfaces Bluetooth®
Jaw Opening 61mm
Leakage current measuring true
Length 257mm
Max. voltage measuring circuit category 600V
Measured value memory true
Measurement in cables with for- and back conductor false
Measurement type (details) True RMS
Measuring circuit category CAT III
Measuring range selection Automatic
Misc Attribute 369 FC
Multiple display false
Opening range of current clamps 61mm
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement true
Type of current AC
Version as adaptor to connect to multi meter false
Voltage measurement, AC false
Voltage measurement, DC false
Weight 600g
Width 116mm
With display backlight true

Reviews

Be the first to submit a review

Trustpilot