Fluke 4695861-ISO 376 handheld multimeter calibrated digital CAT III 1000 V

MPN
4695861-ISO
Brand
Fluke
EAN-13
2050009141134
Order Code
25-8994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £653.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fluke 376 FC true-rms clamp-on ammeter for DC and AC provides logging functions, includes the flexible clamp-on ammeter iFlex™ and measures direct or alternating current up to 1,000 V and 1,000 A. The Fluke 376 FC clamp meter is part of the Fluke Connect series of wireless measuring devices. Now you can use the following new features: · Logging and trend measurements to detect intermittent errors · Wireless transfer of results with the Fluke Connect® Measurements APP · Reporting and delivery directly on site · Safe stay outside of the arc zone thanks to Bluetooth connection to Apple and Android devices Fluke 376 FC is the direct replacement for the Fluke 376 Clamp Meter.
Type Multimeter
Maximum AC Current Measurement 2500A
A AC reading range (min.) 0.1A
AC resistance 10MΩ
Amperage reading range DC (min.) 0.1A
Basic Accuracy 1%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dimensions (W x H) 85 mm x 249 mm
Display Digital
Display Count 9999
Frequency Range 20 - 500Hz
Frequency reading range 5 Hz - 500Hz
Height 249mm
Interfaces Bluetooth®
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute 376
Opening range of current clamps 34mm
Power supply (details) 2 AA batteries
Reading range - capacity 0.1 µF - 1000µF
Reading range - resistance 0.1 Ω - 60kΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 395g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot