Fluke 4637409 i40S-EL/3pk Current converter clamp for flexible wiring.

MPN
4637409
Brand
Fluke
EAN-13
0095969786744
Order Code
25-8859
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £929.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The current converters on ammeter Fluke i40 s-EL is used for measuring low currents; it is suitable for measurements up to 40 A and measures to secondary current transformers with 1 A and 5 A very accurate. The current converters on ammeter i40s-EL can be connected to the conductor with a diameter up to 15 mm connected anew.
Type Current Converter
Analogue bar graph display N/A
Capacitance Measurement false
Continuity test false
Current measuring range, AC 0.1 - 40A
Current measuring range, DC N/A
Degree of protection (IP) N/A
Frequency measurement false
Harmonics measurement false
Indication N/A
Interface false
Jaw Opening 15mm
Leakage current measuring false
Max. voltage measuring circuit category 300V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT IV
Measuring range selection Manual
Misc Attribute i40S-EL/3pk
Multiple display false
Power measuring false
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot