Fluke 4152643-ISO 325 clamp meter handheld multimeter CAT III/IV 4000 counts

MPN
4152643-ISO
Brand
Fluke
EAN-13
4064161243696
Order Code
25-8993
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £333.28
10+ £319.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fluke-standard robustness. Fluke reliability. Fluke precision. Real-effective measurements and optimized ergonomics make the 320 series clamp-on ammeters the most important for installation and troubleshooting in industrial and building technology applications. The Fluke 323, 324 and 325 Clamp Meters are used to check circuits, switches, fuses and contacts for the presence of load current, AC voltage or continuity. These compact and robust clamp-on ammeters are Ideal suitable for current measuring up to 400 A in cramped switch cabinets. The Fluke 325 clamp-on ammeter also enables direct current and frequency measurement.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
AC resistance 10MΩ
Amperage reading range DC (min.) 0.01A
Basic Accuracy 1%
Calibrated to ISO standards
Category CAT III 600V/CAT IV 300V
Current reading AC/DC
Dc Resistance 10MΩ
Dimensions (W x H) 75 mm x 207 mm
Display Digital
Display Count 4000
Frequency Range 45 Hz -400Hz
Frequency reading range 5 Hz - 500Hz
Height 207mm
Interfaces none
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute 325
Opening range of current clamps 40mm
Power supply (details) 2 micro batteries (AAA)
Reading range - capacity 0.1 µF - 1000µF
Reading range - resistance 0.1 Ω - 40000Ω
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 283g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot