Fluke 4111533 H15 test equipment holster, ideal for data systems up to 10 Mb/s

MPN
4111533
Brand
Fluke
EAN-13
0095969614825
Order Code
25-8811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
10+ £42.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Robust measuring devices holster for the two-pole voltage tester T-Series .
Type Equipment Holster
Colour Black
Depth 51mm
Diameter N/A
Dim (W x H x D) 92 x 279 x 51 mm
Height 279mm
Material Plastic
Material quality Other
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 1
Width 92mm
With divider false
With foam false
With lock false
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot