Fluke 4101772 AC175 safety terminal set, 2mm socket, CAT IV 600V, CAT III 1000V

MPN
4101772
Brand
Fluke
EAN-13
0095969612425
Order Code
25-8810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.70
10+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Attachable alligator clips - 2 alligator clips, red/black
Nominal Current 10A
Type Alligator Clip
Colour Red/black
Accessory true
Connection 2 mm socket
Current carrying capacity 10A
Insulating material Other
Jack Diameter 2mm
Max. clamping range 8mm
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute AC175
Nominal Voltage 1000V
Plug in technique 2mm
Set version false
Spare part false
Type of accessory/spare part Crocodile clip
With case/bag false

Reviews

Be the first to submit a review

Trustpilot