Fluke 4093109-ISO T150/VDE voltage tester, CAT III 690 V, CAT IV 600 V

MPN
4093109-ISO
Brand
Fluke
EAN-13
4064161326023
Order Code
25-8990
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £209.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Consideration of customer requirements The new Fluke voltage and continuity testers are now even more stable and easier to use than ever before. Quick test results that you need in your daily work with large easy-to-use buttons, background lighting and understandable acoustic and physical displays for each work situation. Stable, high-quality design for long life. This includes a hard-wearing, molded plastic housing, a thicker measuring cable with wear indicator, a stable battery case and an accurate protective device for the measuring prods.

The improved ergonomic design simplifies handling and operation (even with gloves) and enables fast, secure contact with the probe tips. Comprehensive family of test devices with the features, functions and the price/performance ratio for your applications and specifications. Reliable readings thanks to ISO calibration Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.


Maximum Voltage 690V
Calibrated ISO standards
Dimensions (L x W x H) 260 x 70 x 38 mm
Frequency Range 40 Hz - 400 Hz
Height 38mm
Insulation Test Voltage CAT IV
IP Rating IP64
Length 260mm
Load switching 30mA
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute T150/VDE
Type Voltage Tester
V AC reading range (min.) 6V
Voltage reading range DC (min.) 6V
Weight 280g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot