Fluke 3947719-ISO 179 Handheld multimeter, 6000 count, CAT IV 600 V

Order Code:

25-8988

Brand: Fluke MPN: 3947719-ISO EAN-13: 4064161317540
Qty Unit Price (Ex VAT)
1+ £529.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case. Reliable readings thanks to ISO calibration Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Type Multimeter
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic accuracy 0.09%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 90 mm x 185 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 100kHz
Height 185mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 179/EDA2/EUR
Power supply (details) 9 V block
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 50MΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot