Fluke 3821081 54IIB Thermometer -250 to +1767°C Type EJKNRST Sensor

MPN
3821081
Brand
Fluke
EAN-13
0095969565127
Order Code
25-8783
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £962.47
10+ £923.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Handy Thermometer Fluke 54 II B enables the connection of 2 thermocouples and offers a fast response time and the accuracy of a laboratory device. The integrated data logger with adjustable recording interval and a USB-interface enable an automated test setup. A mains interference suppression prevents acting interference when measuring near 50/60-Hz-Stromnetzen.
Type Thermometer
Maximum Temperature Measurement +1767°C
Accuracy 0.03°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 162 x 78 x 28 mm
Display (details) LCD
Height 28mm
Indication Digital
Infrared measurement false
Interface true
Length 162mm
Maximum Temperature +1767°C
Measured value memory true
Measurement of differential temperature true
Measurement of material humidity false
Measurement of relative air humidity false
Measuring Range -200 - 1372°C
Min. temperature -250°C
Misc Attribute 1 54IIB 50HZ
Misc Attribute 2 2-channel
Multiple display true
Power Supply AA battery (2x)
Power supply (details) 3 x AA battery
Resolution 0.1°C
Sensor Version detachable
Separate sensor true
Temperature Range -250+1767°C
Thermal element RTD false
Thermal element type B false
Thermal element type E true
Thermal element type J true
Thermal element type K true
Thermal element type N true
Thermal element type R true
Thermal element type S true
Thermal element type T true
Weight 280g
Width 78mm

Reviews

Be the first to submit a review

Trustpilot