Fluke 3790607-ISO Clamp Meter CAT III 600V, CAT IV 300V, ISO calibrated

MPN
3790607-ISO
Brand
Fluke
EAN-13
2050009141127
Order Code
25-8987
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £434.41
10+ £416.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fluke 365 is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.
Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 1%
Calibrated to ISO standards
Current reading AC/DC
Dimensions (W x H) 65 mm x 225 mm
Display Digital
Display Count 2000
Frequency Range 45 Hz - 400 HzHz
Height 225mm
Interfaces none
Maximum DC Current Measurement 200A
Measurement type (details) Average
Misc Attribute 365
Opening range of current clamps 18mm
Power supply (details) 2 AA batteries
Reading range - resistance 0.1 Ω - 6000 Ω
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 275g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot