Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Leakage currents can be an indicator of the effectiveness of insulation on conductors. High levels of leakage current may be present in circuits where either the insulation resistance is low, or electronic equipment with filters is used. Leakage currents can cause disruptions of the normal operation of equipment and installations. It is possible to locate the source of leakage currents by using the Fluke 360 leakage current clamp meter and taking methodical measurements throughout the installation. The big advantage of leakage current testing versus insulation testing is that the installation and equipment do not need to be powered down but can be done during normal operation.
The unique jaw design of this leakage current clamp meter eliminates the influence of adjacent current conductors, and minimizes the effects of external magnetic fields, even at low currents. This allows you to perform accurate and reliable tests in today's crowded electrical environments. The tough and high-quality jaw design of this leakage tester guarantees high stability for long-term repeatability and durability.
AC Current Max. | 60A |
---|---|
Type | AC leakage current |
AC Voltage Max. | N/A |
DC Voltage Max. | N/A |
Display Type | Digital |
Jaw Capacity | 40mm |