Fluke 3315344 Calibrator 719 100G Pressure, Amperage, DIN 47100 cables

MPN
3315344
Brand
Fluke
EAN-13
0095969465373
Order Code
25-8773
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5163.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This handheld instrument, with a built-in electric pump, makes it easy to perform pressure calibration with one hand with a push of a button! Highly accurate, with best-in class pressure measurement uncertainty of 0.025%, the Fluke 719 includes programmable pump limit settings to eliminate over pressurisation. The unit is also easy to clean, with its unique cleanout port design which reduces pump failure, and enables easy cleaning.

The Fluke 719 can measure and source mA with high accuracy of 0.15% and perform simultaneous pressure measurements, it enables simulation of mA signals to troubleshoot 4-20mA loops, and can test pressure switches with the built-in switch test function.

The unique cleaning connection reduces pump failures, facilitates the maintenance of the Pressure Calibrator Fluke 719 and increases its shelf life. The compact, lightweight form combined with the single-handed calibration makes the pressure calibrator the ideal tool for process technician in the field.


Type Calibrator
Power Supply 2 x 9V battery (included)
Unit of measurement Pressure
Manufacturers Warranty 1 Year
Analogue bar graph display false
Calibrated to Manufacturer's standards (no certificate)
Calibration software false
Frequency and pulse groups encoding false
Give pressure (external pressure pump) false
Indication Digital
Interface false
Lowest resolution current output 0.001mA
Lowest resolution power sink 0.001mA
Lowest resolution voltage output N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage N/A
Lowest resolution, DC current 1 µA
Lowest resolution, DC voltage N/A
Lowest resolution, resistance N/A
Max. current measuring range, AC N/A
Max. current measuring range, DC 0.024A
Max. frequency N/A
Max. resistance encoder N/A
Max. resistance measuring range N/A
Max. voltage measuring range DC N/A
Measured value memory false
Multiple display true
Number of Channels 1
Output current 0 mA ... 24 mA true
Power sink (transmitter simulator) 0 mA ... 24 mA true
Pressure measurement true
Ramp and stair function true
Resistor output false
Simultaneous measuring and encoding true
Thermal element RTD false
Thermal element RTD Ni100 false
Thermal element RTD Ni1000 false
Thermal element RTD Pt100 false
Thermal element RTD Pt1000 false
Thermal element type B false
Thermal element type E false
Thermal element type J false
Thermal element type K false
Thermal element type L false
Thermal element type N false
Thermal element type R false
Thermal element type S false
Thermal element type T false
Thermal element type U false
True RMS measurement N/A
Voltage output 0 mV ... 100 mV false
Voltage output 0 V ... +/- 300 mV false
Voltage output 0 V ... 10 V false
Voltage output 0 V ... 15 V false
Voltage output 0 V ... 3 V false
Weight 912g

Reviews

Be the first to submit a review

Trustpilot