Fluke 3311173 C345 test bag for tools; lightweight, flexible, 70m range

MPN
3311173
Brand
Fluke
EAN-13
0095969463645
Order Code
25-8772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.99
10+ £115.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 19 despatched in 4 working days

Compatible with (details) Fluke tools and accessories.
The perfect carrying case for a variety of portable measuring devices and accessories from Fluke.
Movable dividing wall offers the necessary flexibility for unusual formats such as in case of measuring devices and Current Clamp.
Space for accessories and user manuals.
Type Equipment Bag
Colour Black
Compatible with (details) Fluke tools and accessories
Depth 200mm
Diameter N/A
Height 360mm
Material Plastic
Material (details) Polyester
Material quality Polyester
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Width 240mm
With divider true
With foam false
With lock false
With shoulder strap true
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot