Fluke 2AC VoltAlert Voltage Detector CAT IV 1000 V

MPN
3611972
Brand
Fluke
EAN-13
95969537711
Order Code
55-2151
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.64 £41.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 246 availableBack-order availability date - 08/10/2026

The Fluke 2AC VoltAlert™ voltage detector can detect voltages from 200 to 1000VAC and is suitable for household, commercial and industrial use. Ready every time through low-power technology for extra long battery life. Supplied with 2 x AAA batteries and a user manual.
  • CAT IV 1000 V
  • Innovative battery-check function
Maximum Voltage 1000V
Display Type LED
Background lighting LC-indication false
Blade Length 9mm
Blade Width 5mm
Contactless voltage detection true
Continuity indication N/A
Continuity test false
Current supply Battery
Data hold false
Indication of direction of field rotation false
Insulation Test Voltage CAT IV
Internal base load false
Length 153mm
Load switchable false
Measuring circuit category CAT IV
Measuring point lightning false
Probe tip protection false
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication true
Type Non-contact voltage tester
Type of test 1-pole
Usable at precipitation false
Voltage indication LED
Voltage measuring range 200 - 1000V

Reviews

Be the first to submit a review

Trustpilot