Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke 287 True Rms Electronic Logging Multimeter

Order Code:  

85-3500

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE 287  Copy to clipboard
 Report an error

Discontinued

The fluke 287 is ideal for electronics professionals who demand the best in performance, accuracy and capabilities. This digital multimeter has a logging and graphing capability that will enable users to quickly document design performance and see trend information directly on the meter display without waiting to download logged readings to a PC.

It packs more accuracy and convenience into a handheld multimeter than ever before, putting more problem solving power in your hands. With scroll buttons and soft keys offering easy navigation and custom displays, it is the ultimate handheld tool for demanding applications that require high precision. For instant help with any function, just press the i button.
  • Large 50,000 count
  • VGA display with white backlight
  • Logging function with TrendCapture is an essential tool for documenting the performance
  • On-board TrendCapture, you can graphically view logged readings
  • Log multiple sessions or log data continuously for over 200 hours
  • Unsure about a function? Go to that function and press the i button
  • Real time clock for automatic time stamping of saved readings
  • Field upgradeable and expandable meter lets you stay current as new capabilities are added
  • Multi-lingual interface
  • Min/max/average with time stamp to record signal fluctuations
  • Soft keys, scroll buttons and easy navigation control access to secondary functions
  • 0.025% basic DC accuracy
  • 100 kHz AC bandwidth
  • True-RMS AC voltage and current for accurate measurements
  • Measure up to 10A (20A for 30 seconds; 10A continuous)
  • 100mF capacitance range
  • Temperature function
  • Relative mode to remove test lead resistance from low ohms or capacitance measurements
  • Peak capture to record
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Count 50000
Frequency Max. 0.001GHz
No. of Digits N/A
Resistance Max 500000000Ω

Reviews


Be the first to submit a review