Fluke 2840311 i6000s Clamp meter adapter Flexible 6-6000 A for tight spaces

MPN
2840311
Brand
Fluke
EAN-13
0095969401258
Order Code
25-8764
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £891.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The sflex i6000 is a AC current clamp, after the Rogowski principle works. They can be used in conjunction with oscilloscopes, recorders and data loggers for measurement of currents up to 6000 A. The flexible measuring head in light-weight construction allows a quick and easy installation in difficult to reach areas.
Type Clamp meter
Maximum AC Current Measurement 6000A
A AC reading range (min.) 6A
Analogue bar graph display N/A
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 1 - 6000A
Current measuring range, DC N/A
Current reading AC
Degree of protection (IP) N/A
Dimensions (L x W x H) 30 x 69 x 116 mm
Frequency measurement false
Harmonics measurement false
Height 116mm
Indication N/A
Interface false
Jaw Opening 178mm
Leakage current measuring false
Length 30mm
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display false
Opening range of current clamps 610mm
Power measuring false
Power supply (details) 2 AA batteries
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type B BNC plug
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 370g
Width 69mm
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot