Fluke 2584920 i30 Clamp Meter Adapter 1 mA-30 A A/AC & A/DC, dark grey sheath

MPN
2584920
Brand
Fluke
EAN-13
0095969345095
Order Code
25-8745
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £687.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The clamp-on ammeter i30 uses the Hall effect technology for the measurement of direct and alternating currents. The i30 can be used in connection with multimeters, recorders and other suitable measuring devices for precise current measurements without interrupting the circuit.
Type Clamp meter
Maximum DC Current Measurement 30A
Maximum AC Current Measurement 30A
A AC reading range (min.) 1mA
Amperage reading range DC (min.) 1mA
Analogue bar graph display N/A
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 0.05 - 20A
Current measuring range, DC 0.05 - 20A
Current reading AC/DC
Degree of protection (IP) N/A
Frequency measurement false
Harmonics measurement false
Indication N/A
Interface false
Jaw Opening 19mm
Leakage current measuring false
Max. voltage measuring circuit category 300V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display N/A
Opening range of current clamps 19mm
Power measuring false
Power supply (details) 9 V battery
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type B 4 mm plug
Type of current AC/DC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 290g
With display backlight N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot