Fluke 2584888 i3000s Flex Clamp meter adapter, 3-3000 A AC, flexible design

MPN
2584888
Brand
Fluke
EAN-13
0095969345057
Order Code
25-8742
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £776.16 £702.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The i3000 s Flex is a after the Rogowski principle functioning AC current clamp. In connection with oscilloscopes, recorders and data loggers can with your currents of up to 3000 A can be measured. The flexible and lightweight measuring head allows a quick and easy installation in difficult to reach areas.
Type Clamp meter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 3A
Analogue bar graph display N/A
Calibrated to Manufacturer's standards (no certificate)
Capacitance Measurement false
Category CAT III 600 V
Continuity test false
Current measuring range, AC 1 - 3000A
Current measuring range, DC N/A
Current reading AC
Degree of protection (IP) N/A
Dimensions (L x W x H) 30 x 69 x 116 mm
Frequency measurement false
Harmonics measurement false
Height 116mm
Indication N/A
Interface false
Jaw Opening 178mm
Leakage current measuring false
Length 30mm
Max. voltage measuring circuit category 600V
Measured value memory false
Measurement in cables with for- and back conductor false
Measuring circuit category CAT III
Measuring range selection Manual
Multiple display false
Opening range of current clamps 610mm
Power measuring false
Power supply (details) 2 AA batteries
Resistance measuring range false
Temperature measurement false
True RMS measurement N/A
Type B BNC plug
Type of current AC
Version as adaptor to connect to multi meter true
Voltage measurement, AC false
Voltage measurement, DC false
Weight 190g
Width 69mm
With display backlight N/A

Reviews

Be the first to submit a review

Trustpilot