Fluke 2432967 1AC-II non-contact voltage tester CAT IV 1000 V LED acoustic

MPN
2432967
Brand
Fluke
EAN-13
0095969290814
Order Code
25-8735
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use — just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there’s voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.
Maximum Voltage 1000V
Display Type LED
Background lighting LC-indication false
Blade Length 9mm
Blade Width 4mm
Calibrated Manufacturer's standards (no certificate)
Contactless voltage detection true
Continuity indication N/A
Continuity test false
Current supply Battery
Data hold false
Display (details) LED and buzzer
Frequency Range 45 Hz - 400 Hz
Indication of direction of field rotation false
Insulation Test Voltage CAT IV
Internal base load false
IP Rating IP40
Length 148mm
Load switchable false
Max. frequency 400Hz
Measuring circuit category CAT IV
Measuring point lightning false
Min. frequency 45Hz
Misc Attribute 1AC-II
Power supply (details) 2 x AAA batteries
Probe tip protection false
Reading Category CAT IV 1000 V
Reading Type Phase
Resistance measurement N/A
Resistance measuring range N/A
Single pole phase indication true
Type Voltage Tester
Type of test 1-pole
Usable at precipitation false
V AC reading range (min.) 200V
Voltage indication LED
Voltage measuring range 200 - 1000V
Weight 35g

Reviews

Be the first to submit a review

Trustpilot