Fluke 2166266 OC4USB cable 1 pc robust for industrial indoor/outdoor use

MPN
2166266
Brand
Fluke
EAN-13
0095969265430
Order Code
25-8726
Country of Origin
Taiwan

Discontinued


Safety Interface Cable for connecting the optically isolated serial interface ports of the Scope Meter or mains and power supply analyzer to a standard USB interface on your PC. Optical insulation allows potential-free measurements on mains voltages or higher voltages without separation from the PC. • Supports the Devices Fluke series 120, Fluke Scope Meter Series 190, as well as the series 43, 43 B and 430 Power Quality analyzer • Cable Length (extended): 1.5 m .
Colour Black
Type Cable
Bi-directional true
Connection type primary side Other
Connection type secondary side USB
Galvanic separation Passive
Nominal electricity consumption N/A
Overcurrent protection N/A
Service primary side Other
Service secondary side USB
Transmission rate 57.6kBit/s

Trustpilot