Fluke 2151015 test lead adapter BNC plug 4 mm jack nestable black robust design

MPN
2151015
Brand
Fluke
EAN-13
0095969261609
Order Code
25-8723
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.39
10+ £30.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Allows you to keep both hands free for measurements of controlled voltage.

The banana plug is to reduce the resistance of nickel-coated Beryllium copper €¢ The BNC-sleeve is coated in order to prevent from starting up

Operating temperature up to +50 °C .


Type Test lead
Accessory true
Colour Black
Connector 1 BNC plug
Connector 2 4 mm jack
Current carrying capacity N/A
Insulating material Other
Jack Diameter 4mm
Max. working voltage 500V
Measuring circuit category N/A
Misc Attribute BP881
Nominal Voltage 60V
Plug Features Nestable
Plug in technique 4mm
Reading Category CAT I
Set version false
Spare part false
Type of accessory/spare part N/A
With case/bag false

Reviews

Be the first to submit a review

Trustpilot