Fluke 1664120 C33 Test equipment bag for T100 & ammeter series, IP20, RJ45

MPN
1664120
Brand
Fluke
EAN-13
0095969130202
Order Code
25-8696
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.67
10+ £42.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Carrying Bag with zipper, exterior side made of durable vinyl. With belt loop and pocket for storage of test leads and small accessories. Suitable for voltage tester Fluke T100, T120, T140, T5-1000 and Current Clamp Fluke 333, 336 and 337.
Type Equipment Bag
Colour Black
Depth 55mm
Diameter N/A
Height 280mm
Material Plastic
Material quality Other
Model Bag
Padlock shackle false
Removable tray false
Rollable false
Signal-red false
Total number of compartments 2
Width 115mm
With divider false
With foam false
With lock false
With shoulder strap false
With telescopic handle false

Reviews

Be the first to submit a review

Trustpilot