Fluke 1616698 TL935 test lead kit 1.20m 4mm jacks red/black 1 pc

MPN
1616698
Brand
Fluke
EAN-13
0095969106948
Order Code
25-8689
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

3 sets of connection cable (pair red and black) for stackable 4 mm banana plug

Nickel-plated banana plug

60 cm, 90 cm, 120 cm long PVC-insulated wires

30 V eff. or 60 V DC, 8 A .


Cable Length 1.2m
Nominal Current 8A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 12A
Insulating material Polyvinyl chloride (PVC)
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL935
Nominal Voltage 60V
Plug in technique 4mm
Reading Category CAT I
Set version true
Spare part false
Type A 4 mm jack
Type B 4 mm jack
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot