Fluke 1288252 80PT-EXT cable quick clean optical fibre cleaner 208mm reach

Order Code:

25-8677

Brand: Fluke MPN: 1288252 EAN-13: 0095969078504
Qty Unit Price (Ex VAT)
1+ £86.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

For extension and repair of thermal elements type T. The set includes 3 Meter Thermocouple compensating cable and 1 pair of mini-plug connector (plug/socket).
Type Cleaner
Compatible with (details) TE sensor type T
Connection cable length 3m
Length probe 3mm
Material Other
Measuring Range 0 - 0°C
Model Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot