Fluke 113 Multimeter

MPN
3088053
Brand
Fluke
UPC-12
095969436298
Order Code
85-3560

Discontinued


This True-rms utility multimeter from Fluke has been designed for basic electrical tests. It will give users the means to quickly and easily do basic meter set and reconnect testing. This meter is simple-to-use and has all the features needed to repair most electrical problems. Using the Fluke VCHEK LoZ low impedance measurement function, users can simultaneously test for voltage or continuity.

It is able to perform diode tests, and also provides both auto and manual ranging capabilities. With features such as backlight, a much larger display for easier viewing and conforming to all the latest safety standards, makes this meter is a must have for the utility users toolbox.


  • VCHEK LoZ low impedance measurement function to simultaneously test for voltage or continuity
  • True-rms for accurate AC measurements on non-linear loads
  • A large backlit display allows for easy visibility in low-lit areas
  • Record signal fluctuations using the min/max function
  • Diode test for testing general-purpose germanium, silicon, and power diodes
  • Integral holster with probe holders for easy storage
  • Auto and manual ranging for added user functionality
  • Meets Measurement Category CAT III 600V and Category IV 300V standards for a higher level of safety
  • The optional TPAK magnetic hanger allows the user hands-free flexibility

The full technical specification for this multimeter can be found on this website.
AC Voltage Max 600V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
DC Voltage Max 600V
Degree of protection (IP) IP42
Display Count 6000
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current N/A
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current N/A
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency N/A
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC N/A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range N/A
Max. resistance measuring range 0.06MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 3.75
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance Max 60000Ω
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
Type Handheld multimeter
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Trustpilot