Flowol Mimic Creator with Secondary Site Licence

MPN
65SLS
Brand
Flowol
Order Code
70-0288
Country of Origin
United Kingdom

No longer stocked


The Flowol 'Mimic Creator' gives pupils and students the opportunity to produce mimics which are more specific to their particular project or interest.

A mimic is created by overlaying bitmap images, one for the background and other smaller ones to be displayed or removed when the inputs and outputs are turned on or off.

The bitmaps can be sourced from digital camera images, scanned pictures or photographs, or drawn directly using a paint package.

The 'Creator' will position, label and define the function of these bitmaps so that Flowol can control them appropriately.

Two sets of bitmaps are included with the 'Creator'. As the user works through the tutorial they will produce mimics of an 'Automatic Door Light' and a 'Lift System' which they can then add to their mimic folder.


    Create a mimic in 4 easy steps:
  • 1: Take a digital photograph, scanned picture or a computer-generated drawing
  • 2: Use graphics software e.g., Paint Shop Pro, to add or select your chosen active features
  • 3: Save both the main picture and the bitmaps of the active images in the Flowol Mimic folder
  • 4: Use the 'Mimic Creator' to position and overlay these bitmaps and to define their function

This package includes the Mimic Creator software and a Secondary site licence. The mimic pack is distributed as an internet download.

Your purchase will include full download and installation instructions and a license key. The Mimic Creator software is designed for a Windows PC only, but once the mimic is created, it can be converted into one for the Apple Mac.


Type Mimic creator & secondary site license

Trustpilot