Flopro 70300598 Flopro Mechanical Timer

MPN
70300598
Brand
Flopro
EAN-13
5060396795596
Order Code
97-9579
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Flopro Mechanical Timer is made from premium-grade plastic with a manual override for added convenience. Enables automatic watering of your garden. Ideal for adding to irrigation systems or for use with sprinklers to water your lawn. You can pre-set up to 120 minutes in 15-minute increments. The connectors allow a snap-fit to all watering brands. No batteries are required.

Specification:

Hose Diameter: 25mm (1in) with 19mm (3/4in) and 12.5mm (1/2in) inserts.


Reviews

Be the first to submit a review

Trustpilot