FLIR T910711 Mains Charger for i3 i5 i7

Order Code:

60-7900

Brand: FLIR MPN: T910711

Discontinued


This mains charger from FLIR is a combined power supply and battery charger compatible with i3, i5 and i7 thermal imaging cameras. Includes interchangeable plugs for EU, GB, US and AU.
  • Worldwide operation possible
  • AC operation: 100-240V, 50/60Hz output 5V AC, 1.2A
  • Power: 6W
  • Cable length: 1.8m
  • Manufacturer's part T910711

Supplied with: 4 interchangeable plugs and instructions.
Type Battery charger

Trustpilot