Christmas Opening Hours and Delivery Dates here

FLIR FXAW01 Outdoor Housing

Order Code:

85-3696

Brand: FLIR MPN: FLIR FXAW01 UPC-12: 841430009825

Discontinued


The FLIR FXAW01 is an Outdoor Housing that will turn your FLIR FXV101-H Wireless HD Camera (order code 85-3647) into an Outdoor Surveillance Camera by putting it inside this weatherproof housing. The housing is resistant to water and dust and rated to IP67.

The housing includes a wall/ceiling mount for installation and a 13 foot power adapter cable to keep the FLIR FX powered. When the camera is placed inside the housing, you will not be able to access the camera's physical buttons, but these features are still available wirelessly using the mobile app.

This outdoor housing includes additional infrared LEDs to facilitate more powerful night vision capabilities of up to 20m, and these are used instead, as the cameras IR LEDs will become disabled.

What's in the Box?
FLIR FXAW01
Screws and Anchors Kit
Mounting Stencil
13 foot Power Adapter Cable


  • Rapid Recap: See the day in a minute. Review hours of footage simultaneously
  • Weatherproof: IP67 housing protects camera from dust, water, and low temperatures
  • Audio: Supports 2-way audio communication with built-in speakers and microphone
  • Night Vision: Infrared LEDs for increased night vision up to 65ft (20m)
  • Manufacturer's part: FLIR FXAW01
Type Outdoor housing

Trustpilot