Christmas Opening Hours and Delivery Dates here

FLIR EM54 HVAC/R Environmental Meter

Order Code:

85-5086

Brand: FLIR MPN: EM54 EAN-13: 0793950220542

Discontinued


The FLIR EM54 is ideal for inspecting and troubleshooting HVAC/R ducting systems within residential, commercial, and industrial facilities.

The meter can help you verify that duct inlets and outlets have the specified volumetric flow - a prerequisite to an efficient functional system. Featuring humidity, wet bulb, and dew point functions, the EM54 can measure deviations from proper relative humidity levels. Plus, the included Type-K contact temperature probe is useful to check electric motors and thermal equipment components for proper operating temperatures.

Accurate and reliable - receive high-quality data consistently, and work without interruption. Using the tripod, place the meter away from objects that may influence relative humidity measurements

Inspect and troubleshoot efficiently - work on a wide range of systems more efficiently using the contact temperature probe and wet bulb/dew point calculations.

easy to use - intuitively operate this simple, ergonomic meter with a backlit display, a ‘hold' function that freezes readings, and well-marked function keys.


  • Measurement performance:
  • Air temperature: 10 to 30°C, ±1°C; -30 to 9.9°C and 31 to 60°C, ±2°C
  • Dew point: -30 to 60°C, ±3°C
  • Temperature type K thermocouple: -99.9 to 99.9°C, ±1.5% +1°C; 100 to 1372°C, ±1.5% +2°C
  • Wet bulb (calculated): -30 to 50°C, ±3°C
  • Air velocity (vane anemometer probe): 0.4 to 30m/s, ±3% +0.2m/s; 79 to 5906 ft/min, ±3% +40 ft/min; 1.4 to 108km/h, ±3% +0.8km/h; 0.9 to 67.2 mph, ±3% +0.4 mph; 0.8 to 58.3 knots, ±3% +0.4 knots
  • Relative humidity: 5% to 98% ±3.5%
  • Specification:
  • Auto power off (APO): configurable from 5 to 60 min in 8 increments
  • Dimensions (L x W x H): 275 x 65 x 45mm (10.8 x 2.6 x 1.8in.)
  • Housing material: impact-resistant plastic
  • Warranty: limited 3 years
  • Weight: 283.9g (10 oz.) with battery installed, no external probes
  • Anemometer body length: 150mm (5.9 in.)
  • Anemometer cable length: 950mm (37.4 in.)
  • Anemometer vane diameter: 70mm (2.8 in.)
  • Takes 1x 9V battery
  • Includes: vane anemometer probe, type-K thermocouple probe, soft carrying pouch, battery & tripod mount
  • FLIR type EM54
Type Environmental meter
Accuracy ±3%
Air Velocity Range 0.4 to 30m/s
Display Type LCD
Operating Temperature 0 to +50°C
Wind Speed Range 0.4 to 30m/s

Trustpilot