This E60BX thermal imaging camera from FLIR has been designed so you can get more IR inspections done, create professional detailed reports easier, while sharing images and findings faster. Featuring a fresh array of imaging, communication, and productivity tools to help you take care of more customers:
FLIR tools mobile communication – Connect an E-Series bx camera to smartphones and tablets with our Wi-Fi app. Stream live video so customers can watch along. Import radiometric JPEGs, adjust levels and colour, add measurement tools, then send images off in simple reports via email to get a faster "yes" for repairs.
Superior thermal imaging – Up to 76,800 pixels (320 x 240) for better long-range accuracy and the highest level of point and shoot camera IR resolution.
MSX thermal image enhancement – See structural features, numbers, and other key visual details not normally apparent in a regular thermal image with an all-in-one thermal picture that instantly orients you to right where heat issues are.
Onboard digital camera – 3.1MP resolution provides clear visible light reference pictures; includes built-in LED lamp that doubles as a flashlight plus a laser pointer to mark locations.
Large touchscreen with auto-orientation – The E-Series touchscreen provides an intuitive interface that takes full advantage of the entire 3.5in display for easy access to diagnostics tools – now with auto-orientation to keep measurement and other data overlays upright no matter how you hold the camera.
Picture-in-Picture – Overlay thermal images onto digital scenes for extra location documentation.
Multiple Measurements – Add up to 3 box areas and 3 moveable spots using the touchscreen to gather more detailed temperature information
MeterLink® – Measure more than temperature. Send diagnostics data by Bluetooth from compatible clamp and moisture meters directly to E-Series bx cameras to embed extra information into thermal images as you capture them that further supports findings.
Interchangeable Lenses and Manual Focus – Optional wide-angle and telephoto optics let you capture more of a scene in one shot or get in closer to measure smaller, distant targets. Full focus control help you dial in the sharpest clarity and accuracy.
- Thermal sensitivity (N.E.T.D): <0.045°C at 30°C
- Detector type: focal plane array; (FPA) uncooled microbolometer: 320 x 240 pixels
- MSX® thermal image enhancement: yes
- Picture-in-picture (P-i-P): scalable P-i-P
- MPEG 4 video recording: yes
- Video camera w/lamp and laser: 3.1MP/LED lamp/laser pointer
- Digital zoom: 4x continuous
- Image modes: thermal, image gallery, visual
- Image annotation: voice (60s)/text comments
- Moveable spot: 3 spotmeters
- Area box: 3 area boxes (full image with min/max/avg)
- Delta T: yes
- Data communication interface: USB-mini, USB-A, composite video, Bluetooth, Wi-Fi
- Manufacturer's part 64501-0702
| Type |
Thermal imaging camera |
| Detector Resolution |
320 x 240pixel |