Christmas Opening Hours and Delivery Dates here

FLIR 435-0013-03 FLIR ONE PRO LT - Android USB-C

Order Code:

85-3783

Brand: FLIR MPN: 435-0013-03 EAN-13: 7332558015728

Discontinued


This professional grade thermal camera from the FLIR One Pro LT range is designed for use with Android phones with a USB-C connector. Utilising the enhanced resolution of FLIR VividIR processing and the added perspective of FLIR MSX, this camera will find hidden problems faster than ever.

Great for applications such as inspecting electrical panels, looking for HVAC problems, or finding water damage, the camera is suitable for both professional use or serious DIY projects and has the features and performance you need, at an affordable price.

The convenient OneFit adjustable connector will extend up to 4mm to fit many popular protective cases.

The phone app is an advanced, work-based app that enables more professional functionality and problem solving. You can set multiple temperature spot meters and regions of interest. Amazingly, you can see around corners or in tight spaces by using a smartwatch.
  • For Android USB-C phones
  • Thermal resolution 80 x 60 pixels
  • Sensitivity 100mK
  • Dynamic range -20°C to +120°C
  • Multiple temperature meters and level/span controls
  • Revolutionary VividIR image processing helps you see more details
  • FLIR MSX adds sharpness and perspective
Type Thermal image camera
Detector Resolution 80 x 60pixel

Trustpilot