Flexovit 63642556835 Backing Pad For Fibre & Semi Flexible Discs 115 x 22mm

MPN
63642556835
Brand
Flexovit
EAN-13
3157625568365
Order Code
84-4361
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Flexovit angle grinder backing pad, suitable for use with fibre and semi-flexible discs.


  • Size 115 x 22mm
  • Supplied singly
  • Manufacturer's part 63642556835
Type Sanding disc
Disc Diameter 115mm
Pad Diameter 115mm
Pack Size 1
Size 115 x 22mm
Size 1 5 x 22mm

Reviews

Be the first to submit a review

Trustpilot