Flexovit 63642526563 Glasspaper Sanding Sheets 230 x 280mm Assorted - Pack Of 25

MPN
63642526563
Brand
Flexovit
EAN-13
3157625537811
Order Code
84-4345
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 5 despatched in 4 working days

These economical glasspaper sheets from Flexovit are ideal for sanding both wood and paint and can also be used for a range of other applications.


  • Assorted grades - 5 x coarse, 10 x medium, 10 x fine
  • Size: 230 x 280mm
  • Supplied in pack of 25
  • Manufacturer's part 63642526563
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Glasspaper

Reviews

Be the first to submit a review

Trustpilot