Flexipads World Class 36055 Sanding Super Pad 150mm PSA Self Stick M14

MPN
36055
EAN-13
5021526360558
Order Code
96-0318
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flexipad Medium Density Pads are suitable for polishing and grinding.

The backplate is made from impact resistant synthetic nylon which is bonded to microcellular polyurethane.

Excellent resistance to initial and continuing tearing, oil and ageing.

Made in Great Britain

Extremely durable yet flexible backing pad for use with sander polishers.

Thread: M14 x 2 internal.
Type: Self Stick.
Size: 150mm.


Type Backing pad
Disc Diameter 150mm
Pad Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot