Flexipads World Class 20210 Angle Grinder Pad White 125mm (5in) M14

MPN
20210
EAN-13
5021526202100
Order Code
96-0255
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type. 116-14M
To suit. 125 mm Mini Grinders.
Thread.M14 x 2.

Abrasive Disc Size 125 mm x 22 mm (5in).

Machine Fitted :-
AEG, Black and Decker, Bosch, Casals, ELU, Fein, Flex, Hitachi, Holzher, Kress, Makita, Manson, Metabo, Perlea, Ryobi, Stayer, Teksan.

Pin Spanner - Red


Type Backing pad
Disc Diameter 125mm
Pad Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot