Flexipads World Class 20015 Angle Grinder Pad White 100mm (4in) M10 x 1.25

MPN
20015
EAN-13
5021526200151
Order Code
96-0249
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type. 90-10m.
To suit. 100 mm Mini Grinders.
Thread. M10 x 1.25.

Abrasive Disc Size 100 mm x 16 mm (4in)

Machine Fitted.
Kango, Wolf Grinderette, Makita, Matco, Sealey, Taskmaster.

Pin Spanner - Green


Type Backing pad
Disc Diameter 100mm
Pad Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot