Flexipads World Class 11532 Angle Grinder Pad ISO Soft Flexible 180mm (7in) M14

MPN
11532
EAN-13
5021526115325
Order Code
96-0262
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Softer flexibility grinder pads are recommended for 80+ finer grits. ISO 15636 quality standard featuring excellence, resilience and high resistance to distortion making them the worlds ultimate.
This range is better suited for use on curved surfaces and edges.
Made in Great Britain

Thread Size M14 x 2.0


Type Backing pad
Disc Diameter 178mm
Pad Diameter 180mm

Reviews

Be the first to submit a review

Trustpilot