Flexible PVC Tubing

Rapid Brand: Rapid

This range of flexible PVC tubing is ideal for buggy and vehicle building.

  • 3.5mm (internal) tubing is ideal for use with syringes in your pneumatics projects
  • 4mm (internal) tubing makes great end stops, ensuring wheels remain in place on axles
  • 5mm (internal) tubing is perfect for spacers, between wheels and chassis
  • 6mm (internal) tubing, is essential when your vehicle has bigger axle requirements
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Supplied in lengths of 25m
Diameter tolerance ±0.5mm.
Description Image Product Buy Pricing (Ex VAT) Diameter Internal Diameter Diameter tolerance Type Length
Rapid Tubing 3.5mm Clear 25m Coil
Rapid Tubing 3.5mm Clear 25m Coil
Standard range
Order code: 37-1289
MPN: PEN 0035

Despatched same day - 12 in stockAdditional quantity lead time 9 days
1+ £9.47
Price per unit Ex VAT
tolerance ±0.5mm 3.5mm ±0.5mm Tubing 25m
Rapid Tubing 5mm Yellow 25m Coil
Rapid Tubing 5mm Yellow 25m Coil
Standard range
Order code: 37-1293
MPN: PEN 0050

Despatched same day - 1 in stockAdditional quantity lead time 9 days
1+ £11.27
Price per unit Ex VAT
5mm Tubing 25m
Rapid Tubing 6mm Red 25m Coil
Rapid Tubing 6mm Red 25m Coil
Standard range
Order code: 37-1295
MPN: PEN 0060

Despatched same day - 1 in stockAdditional quantity lead time 9 days
1+ £16.57
Price per unit Ex VAT
6mm Tubing 25m

Trustpilot