Easter Opening Hours and Delivery Dates here

Flex Power Tools FLX-IMP IW 1/2 18.0-EC Brushless Impact Wrench 18V 2 x 5.0Ah

Order Code:

96-0172

Brand: Flex Power Tools MPN: FLX-IMP EAN-13: 4030293190740

Discontinued


The Flex IW 1/2 18.0-EC Impact Wrench has a brushless motor with greater efficiency and a longer service life. The robust gearbox housing is made from die-cast aluminium and is fitted with a protective cap. There are 3 different speed settings to cover a variety of applications, helping to prevent over tightening of small screws. Its Impact Control feature provides perfect screw positioning.

The accelerator trigger switch has a locking function that helps to prevent fatigue. There is also a quick-acting electronic brake and the options of both right and left rotation plus a safety catch. The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

The wrench has an ergonomically designed, non-slip, soft grip handle and an integrated LED lamp with persistence function. There is also an LED battery capacity display.

FLXIMPWRENCH: 2 x 18V 5.0Ah Li-ion Batteries
FLXIW1218N: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 1/2in Square
No Load Speed: 600-2,500/min.
Impact Rate: 3,300/bpm
Max. Torque: 250Nm
Torque Settings: 140/170/250Nm

This Flex IW 1/2 18.0-EC Brushless Impact Wrench is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x Belt Clip
1 x L-BOXX® Carry Case


Type Wrench

Trustpilot