Christmas Opening Hours and Delivery Dates here

Flex Power Tools 470988 MXE 18.0-EC/5.0 SET Cordless Mixer 18V 2 x 5.0Ah Li-ion

Order Code:

96-0186

Brand: Flex Power Tools MPN: 470988 EAN-13: 4030293210455

Discontinued


The Flex Power Tools MXE 18.0-EC Cordless Mixer has a brushless motor with greater efficiency and longer service life. With an electronic management system (EMS) that protects the machine, extends the service life and increases efficiency. The large, rugged 2-gear unit features optimum ratios for powerful torque and speeds for mixing different materials.

Fitted with a 3-level (cleaning, stirring up and mixing) switch that can be reached from the grip position without interrupting work. There is also a rotary switch to set the optimum mixing speed: speed 1 for highly viscous materials, speed 2 for medium and low viscosity materials, and an accelerator switch for a slow and gentle start. The flexible rubber sleeve over the on/off switch prevents the ingress of dirt. No malfunctions caused by jammed switches.

Ergonomic handles for fatigue-free arm posture and upright body posture allow for comfortable operation. Four corner guards with rubber buffers provide secure storage during transportation and offer protection against shocks and impacts at the building site. The protective cap above the motor housing helps guide the cooling air flow and prevents water ingress. Patented spindle lock with start-up protection for tool-less exchange of the mixing paddle.

Suitable for mixing applications up to 30kg

MXE 18.0-EC/5.0 Set: 2 x 18V 5.0Ah Li-ion Batteries
MXE 18.0-EC: Bare Unit, No Battery or Charger

Specification:

No load Speed: 1st Gear: 0-210/325/530/min., 2nd Gear: 0-320/490/780/min.
Tool Fixture: M14
Clamping Collar: 53mm
Max. Mixing Paddle Diameter: 120mm
Weight: 4.1kg

The Flex Power Tools MXE 18.0-EC/5.0 Set Cordless Mixer is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x Charger


Type Mixer

Trustpilot