Christmas Opening Hours and Delivery Dates here

Flex Power Tools 461725 L 125 18.0-EC Brushless Angle Grinder 125mm 18V Bare

Order Code:

96-0173

Brand: Flex Power Tools MPN: 461725 EAN-13: 4030293205727

Discontinued


The Flex L 125 18.0-EC Angle Grinder has a brushless motor with greater efficiency and a longer service life. The robust design includes a soft start feature, overload protection and restart protection. Its 3-fold winding protection reduces motor wear, increases service life and provides protection from dust ingress. With a protective guard on the winding end of the armature and plated winding on the armature. The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

Bare Unit, No Battery or Charger supplied.

Specification:

No Load Speed: 8,500/min.
Max. Disc Diameter: 125mm
Tool Fixture: M14
Weight: 1.75kg


Type Grinder

Trustpilot