Flashforge 20.004089001 Nozzle for Adventurer 5M and Adventurer 5M Pro 0.4mm

Order Code:

18-9456

Brand: Flashforge MPN: 20004089001 EAN-13: 4260395366686
Qty Was Unit Price (Ex VAT)
1+ £34.88 £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Flashforge 20004089001 is a high-quality PLA filament designed for use in 3D printing applications. This filament is 1.75mm in diameter, optimised for compatibility with a wide range of 3D printers, and supplied in a 1-kilogram spool. Known in some listings as alternate description 3203043, it provides excellent ease of use and reliable printing performance. PLA, or polylactic acid, is a biodegradable thermoplastic derived from renewable resources, making it an environmentally considerate choice for prototyping and production of complex geometries in fields such as architectural modelling, product design, and educational projects. Its dimensional accuracy and consistent diameter ensure minimal warping and smooth layering during the 3D printing process, essential for precise engineering applications.
Type 3D Printer Nozzle
Filament Colour Black
Filament Diameter 1.75mm
Nozzle Diameter 0.4mm
Reel Size 1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot