FIXED FIXTAG-CARD-BL Bluetooth tracker Blue key chain-sized accurate tracking

MPN
FIXTAG-CARD-BL
Brand
FIXED
EAN-13
8591680152476
Order Code
18-9450
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue Orange
View Full Product Range (3)

Discontinued


FIXED FIXTAG-CARD-BL presents a Bluetooth tracker designed in a compact, key chain-sized form factor, making it ideal for accurate tracking applications. The device is encased in a robust blue casing, which allows it to be attached easily to personal items such as keys, wallets, or bags, ensuring their location can be monitored via a paired smartphone application. This Bluetooth tracker is engineered to deliver precise item location assistance, utilising a low-energy Bluetooth connection to communicate the position of the tagged item to the user. Typical applications for the FIXTAG-CARD-BL include engineering scenarios where equipment or tool management is paramount, ensuring end-users can effectively keep track of essential gear in complex environments.
Type Bluetooth tracker
Bluetooth Version 5.0
Colour Blue
GPS Features Splashproof casing
Product Type Bluetooth tracker

Alternatives (2)


Trustpilot