Fiskars 135042 Garden Bag 172L Tear-Resistant Pop-Up Multi-Purpose

Image Representative of Range

Fiskars 135042 Garden Bag 172L Tear-Resistant Pop-Up Multi-Purpose

MPN
135042
Brand
Fiskars
EAN-13
6411501350428
Order Code
11-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 09/10/2026

Fiskars 135042 Garden bag has a 172-litre capacity. The Solid PopUp design makes it ideal for collecting leaves and garden waste. Its durable construction is perfect for regular outdoor maintenance tasks.
Type Garden bag
Capacity 172l
Height 700mm
Weight 1250g

Reviews

Be the first to submit a review

Trustpilot