Fiskars 1077115 Broom Working Width 390 mm Sturdy Garden Hand Tool

MPN
1077115
Brand
Fiskars
GTIN-14
06411501707130
Order Code
16-3304
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

Fiskars 1077115 is designated by the manufacturer with the part number 3473418. This garden hand tool features a working width of 390 mm, making it suitable for a range of sweeping tasks in outdoor environments. Engineered for durability and efficiency, the broom is constructed with sturdy materials designed to withstand repeated use in varying weather conditions. It is well-suited for applications involving the clearing of garden paths, driveways, and patios, effectively managing both fine dust and larger debris. This makes the Fiskars 1077115 an essential tool for maintaining cleanliness and order in residential, commercial, or municipal garden projects.
Type Broom
Length 1710mm
Working width 390mm

Reviews

Be the first to submit a review

Trustpilot