Fiskars 1077114 Broom 43 Cm Working Width Ideal For Garden Hand Tasks

MPN
1077114
Brand
Fiskars
GTIN-14
06411501707123
Order Code
16-3303
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.46 £28.44
10+ £27.10
50+ £26.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 01/12/2026

Fiskars 1077114, also known by the part number 3473417, is a precisely engineered garden hand tool featuring a 43 cm working width. This broom is designed for optimised performance in various garden tasks, making it ideal for maintaining tidy outdoor spaces. Constructed with robust materials and a streamlined handle, it provides efficient debris sweeping and is suitable for clearing patios, paths, and other outdoor surfaces. Its practical design enhances ease of use and durability in regular maintenance operations. This tool is particularly beneficial for gardening professionals and enthusiasts seeking reliable equipment for routine clearing applications.
Type Broom
Length 165mm
Material (bristles) Aluminium
Weight 1.1kg
Working width 43cm

Reviews

Be the first to submit a review

Trustpilot